MICROSEMI  

JANTX Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18

Mfr Part#: JANTX2N2222A
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$2.10 USD (each)
5 - 24 $2.10
25 - 124 $2.01 (Save 4%)
125 - 299 $1.93 (Save 8%)
300+ $1.75 (Save 17%)

Availability

Qty in Stock : 15,936
Factory Stock : 4,170
Factory Lead-Time: 5-10 Days
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Switching
  • Polarity: NPN
  • CE Voltage-Max: 50 V
  • Collector Current Max: 0.8 A
  • Power Dissipation-Tot: 0.5 W
  • DC Current Gain-Min: 30