NKK SWITCHES  

JB Series SPST Off (On) Straight PC Ext Red LED Actuator Capped Tactile Switch

Mfr Part#: JB15HBPC-JB
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.90 USD (each)
10 - 24 $3.90
25 - 49 $3.78 (Save 3%)
50 - 99 $3.67 (Save 6%)
100 - 249 $3.56 (Save 9%)
250+ $3.45 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 24 V
  • Current Rating: 125 mA
  • Insulation Resistance: 500 MΩ
  • Actuation Force: 2.6 N
  • Operating Force: 265 g
  • Contact Plating: Silver
  • Actuator Style: Extended
  • Termination Style: Straight PC
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -25 to +70 °C
  • Dimension: 10 x 10 mm