NKK SWITCHES  

JF Series SPST Off(On) Straight PC Round Actuator Ultra Thin Sealed Tactile

Mfr Part#: JF15CP2A
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.95 USD (each)
10 - 299 $1.95
300+ $1.91 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 24 V
  • Current Rating: 50 mA
  • Insulation Resistance: 500 MΩ
  • Actuation Force: 2.94 N
  • Operating Force: 300 g
  • Contact Plating: Silver
  • Actuator Style: Round Button
  • Termination Style: Straight PC
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -25 to +70 °C
  • Dimension: Ø 17.7 x 5.08 mm