C&K  

JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch

Mfr Part#: JS102011SAQN
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3100 USD (each)
1000 - 2000 $0.3100
3000+ $0.2800 (Save 10%)

Availability

Qty in Stock : 0
On Order :
43,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Actuator Style: Standard
  • Switch Operation: On-On
  • Circuitry: SPDT
  • Voltage Rating: 6 V
  • Contact Current-Max: 0.3 A
  • Insulation Resistance: 100 MΩ
  • Contact Resistance: 70 mΩ
  • Contact Material: Silver Over Copper
  • Contact Plating: Silver
  • Termination Style: Gull Wing
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -40 to +85 °C