E-SWITCH  

KC Series SP 9 Position Flat Actuator Rotary Switch

Mfr Part#: KC1901A
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  400

 
 

Share


Download Center

Prices

$0.3400 USD (each)
30+ $0.3400

Availability

Qty in Stock :   997
Factory Stock : 232
Factory Lead-Time: 16 Weeks
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Indexing: 30°
  • Circuitry: SP
  • No of Positions: 9
  • Termination Style: PCB
  • Current Rating: 100 mA
  • Voltage Rating: 16 V
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 0.5 N
  • Contact Plating: Silver
  • Actuator Style: Raised
  • Dielectric Withstanding Voltage: 1000 V
  • Dimension: 12.4 x 11.4 x 3 mm