E-SWITCH  

KC Series SP 9 Position Flat Actuator Rotary Switch

Mfr Part#: KC1901A
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  400

 
 

Share


Download Center

Prices

$0.7700 USD (each)
400 - 499 $0.7700 (Save 6%)
500 - 999 $0.7500 (Save 9%)
1000+ $0.7250 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 400
Multiple of: 400
Add to Cart
 

Overview

Product Highlight

  • Indexing: 30°
  • Circuitry: SP
  • No of Positions: 9
  • Termination Style: PCB
  • Current Rating: 100 mA
  • Voltage Rating: 16 V
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 0.5 N
  • Contact Plating: Silver
  • Actuator Style: Raised
  • Dielectric Withstanding Voltage: 1000 V
  • Dimension: 12.4 x 11.4 x 3 mm