C&K  

KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch

Mfr Part#: KSR221GLFS
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2750 USD (each)
2500 $0.2750
5000+ $0.2700 (Save 2%)

Availability

Qty in Stock : 72,500
On Order :
300,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 32 V
  • Current Rating: 50 mA
  • Insulation Resistance: 1000 MΩ
  • Actuation Force: 2.3 N
  • Contact Material: Silver
  • Operating Force: 200 g
  • Contact Plating: Silver
  • Actuator Style: Top Actuator
  • Termination Style: Gull Wing
  • Operating Temperature: -40 to +85 °C
  • Dimension: 6.2 x 6.2 mm