LUMILEDS  

3020 5700K 49 Lumens 80 CRI 120 mA 3.05 V Surface Mount Mid Power LED

Mfr Part#: L130-5780002011001
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.1170 USD (each)
1 - 1999 $0.1170
2000 - 4999 $0.1080 (Save 8%)
5000 - 9999 $0.1050 (Save 10%)
10000 - 29999 $0.0998 (Save 15%)
30000+ $0.0960 (Save 18%)

Availability

Qty in Stock :   538
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox
  • Family: 3020
  • Type of White: Warm
  • Color: White
  • Flux: 49 lm
  • Test Current: 120 mA
  • Forward (Drive) Current: 240 mA
  • Forward Voltage: 3.05 V
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 538 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1170 USD $7.12 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable