STMICROELECTRONICS  

L6474 Series 45 V 3 A Dual Full Bridge Microstepping Motor Driver - HTSSOP-28

Mfr Part#: L6474H
Mounting Method:  Surface Mount
Package Style:  HTSSOP-28
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$3.96 USD (each)
5 - 99 $3.96
100+ $3.60 (Save 9%)

Availability

Qty in Stock :   630
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Load Voltage: 8 to 45 V
  • No of Outputs: Dual
  • Output Current-Max: 3 A
  • Rated Power Dissipation: 5 W
  • Supply Voltage-Max: 5 V

This product cannot ship to Asia and Europe.