STMICROELECTRONICS  

L6738 Series 12 V 220 KHz Surface Mount Single-Phase PWM Controller - VFQFPN-16

Mfr Part#: L6738TR
Mounting Method:  Surface Mount
Package Style:  VFQFPN-16
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.6550 USD (each)
4000+ $0.6550

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Supply Current-Max: 9 mA
  • Supply Voltage: 5 to 12 V
  • Frequency-Max: 220 kHz
  • Duty Cycle-Min: 0 %
  • Duty Cycle-Max: 100 %
  • Operating Temp Range: -40 to +125 °C