STMICROELECTRONICS  

L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8

Mfr Part#: L6920DBTR
Mounting Method:  Surface Mount
Package Style:  MSOP-8
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$1.18 USD (each)
4000+ $1.18

Availability

Qty in Stock : 0
On Order :
32,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Boost
  • Input Voltage: 5.5 V
  • Output Current-Max: 500 mA
  • Output Voltage Range: 1.8 to 5.2 V
  • Output Type: Fixed/Adjustable
  • Switching Frequency-Max: 1 MHz
  • Operating Temp Range: 150 °C
  • No. of Outputs: 1
  • Quiescent Current: 15 µA

The L6920DBTR is a high efficiency monolithic step up switching converter IC especially designed for battery powered application. Available in a MSOP-8 package.

High switching frequency allows for a low profile, small sized inductor and output capacitor to be used.

Features:

  • 0.8 V start up input voltage
  • Up to 5.5 V operating input voltage
  • Internal synchronous rectifier
  • Adjustable output voltage from 1.8 V
  • 3.3 V and 5 V fixed output voltages
  • Low battery voltage detection
  • Reverse battery protection
  • 750 mA input current limit
  • Switching frequency up to 1 MHz
  • 1.23 V reference voltage available

Applications:

  • Conversion from 1 to 3 alkaline,
  • NiMH, NiCd battery cells or 1 lithium ION
  • PDA and handheld instruments
  • Digital cameras
  • Cellular phones
  • GPS
  • Distributed power

View the List of available L692 Series of Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...