L6924D Series 16 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16

Mfr Part#: L6924D013TR
Mounting Method:  Surface Mount
Package Style:  VFQFPN-16
Packaging:  REEL
Std Packaging Qty:  4,000




$0.8100 USD (each)
4000+ $0.8100


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart


Product Highlight

  • Configuration: Linear
  • Number of Cells: 1
  • Supply Voltage: 2.5 to 12 V
  • Operating Temp Range: -40 to +125 °C

This product cannot ship to Asia and Europe.

The L6924D013TR is a 16 V battery charger system with integrated power switch for Li-Ion/Li-Polymer. It is the ideal solution for space-limited applications, like PDAs, handheld equipment, cellular phones and digital cameras.


  • Fully integrated solution, with a power MOSFET, reverse blocking diode, sense resistor, and thermal protection
  • Ideal for coke and graphite anode single-cell LI-IONpacks
  • Both linear and quasi-pulse operation
  • Closed loop thermal control
  • USB BUS-compatible
  • Programmable charge current up to 1 A
  • Programmable pre-charge current
  • Programmable end-of-charge current
  • Programmable pre-charge voltage threshold
  • Programmable charge timer
  • Programmable output voltage at 4.1 V and 4.2 V, with ± 1 % output voltage accuracy
  • (NTC) or (PTC) thermistor interface for battery temperature monitoring and protection
  • Flexible charge process termination
  • Status outputs to drive LEDs or to interface with a host processor
  • Small VFQFPN 16-leads package (3 x 3 mm)


  • PDAs
  • Handheld devices
  • Cellular phones
  • Digital cameras
  • Standalone chargers
  • USB-powered chargers

View the available L6924D series of Battery Charger IC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...