L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8
Mfr Part#: L79L05ABD13TR Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: REEL Std Packaging Qty: 2,500
The L79L05ABD13TR is a three terminal negative voltage regulator with an output voltage of -5 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOIC-8 package.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Features:
View the available L79L series of negative voltage regulators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.