PARA LIGHT  

Green 1.6 x 0.8 x 0.6 mm 130 ° 12.5 mcd 2.1 V Clear Surface Mount Chip LED

Mfr Part#: L-C191GCT-U1
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1920 USD (each)
4000+ $0.1920

Availability

Qty in Stock : 0
Factory Stock : 52,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 25 mA
  • Intensity: 12.5 mcd
  • Viewing Angle: 130 °
  • Wavelength: 568 nm
  • Rated Power: 100 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 1.6 x 0.8 x 0.6 mm