IXYS Integrated Circuits Division Inc  

LCB110 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6

Mfr Part#: LCB110STR
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.47 USD (each)
1000+ $1.47

Availability

Qty in Stock: 4,000
Reserve Stock : 3,000
On Order :
6,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form B)
  • Contact Current-Max: 120 mA
  • Output Voltage: 350 V
  • On-state Resistance-Max: 35 Ω
  • Isolation Voltage-Max: 3750 V
The LCB110STR is a 1-Form-B (normally closed) relay which uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use Clare’s patented OptoMOS® architecture.

A highly efficient GaAIAs infrared LED controls the optically coupled output. The LCB110 has low on-resistance and is well suited for most applications requiring a normally closed relay.

Features:

  • Small 6-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • Arc-Free With No Snubbing Circuits
  • 3750 Vrms Input/Output Isolation
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount Tape & Reel Version Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...