LG INNOTEK  

5630R High Efficiency Mid Power LED Emitter 4000K Neutral White 24 lm Min 65 mA

Mfr Part#: LEMWS59R80JZ31A0
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1600 USD (each)
3000 $0.1600
6000 - 12000 $0.1540 (Save 4%)
15000+ $0.1470 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Commercial Refrigeration/Downlight/High Bay/Low Bay/Indoor Wall Pack/Portable/Posterbox/Retrofit Bulb/Troffer
  • Family: 5630 R
  • Type of White: Neutral
  • Color: White
  • Flux: 24 lm
  • Test Current: 65 mA
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 2.9 V