MURATA  

LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter

Mfr Part#: LFB2H2G45SG7A158
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1840 USD (each)
3000+ $0.1840

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: 10 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Center Frequency-Nom: 2450 MHz
  • 3dB Bandwidth-Min: 50 MHz
  • Attenuation@ Max Freq: 30 dB
  • Attenuation@ Min Freq: 30 dB

The LFB2H2G45SG7A158 is a Part of LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter for communication Equipment.

It is a ultra-small, low-profiled, lightweight chip filters based on ceramic multilayer technology.

Features:

  • Ultra-small, low-profiled, lightweight band-pass filters
  • Absolutely no adjustment required
  • Reflow solderable
  • Available in tape and reel packagings for automatic mounting.
  • Applicable for applications using frequency in the 0.5GHz to 6.0GHz

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...