CALOGIC  

IC Current Amplifier 10 DIP

Mfr Part#:  LH0002CN-LF
Packaging:  TUBE
Package Style:  TO-5-8
Mounting Method:  Through Hole

Number of Channels: -
Gain Bandwidth-Nom: -
Slew Rate-Nom: 200 V/µs
Supply Voltage-Max: 22 V
Input Offset Voltage-Max: 30 mV
Gain: 0.97 dB


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.31 CAD (each)
1+ $6.31

Availability

Qty in Stock: 325
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $6.45 CAD
VISHAY
PR02000202...
PR02 Series 2 W 20 Ohms 5 % 250 PPM Power Metal Film Resistor
From $0.0606 CAD
CALOGIC
LH0002CN-L...
IC Current Amplifier 10 DIP
From $6.31 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619