STMICROELECTRONICS  

LIS331HH Series 3 Axis ±6/±12/±24g 3.6 V Digital Output Accelerometer - LGA-16

Mfr Part#: LIS331HH
Mounting Method:  Surface Mount
Package Style:  LGA-16
Packaging:  TRAY
Std Packaging Qty:  490

 
 

Share


Download Center

Prices

$2.47 USD (each)
5 - 149 $2.47
150+ $2.42 (Save 2%)

Availability

Qty in Stock : 3,452
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Sensing Range: ±6 / ±12 / ±24 g
  • Sensing Axis: X-Y-Z
  • Supply Voltage: 2.16 to 3.6 V
  • Supply Current: 250 µA
  • Operating Temp Range: -40 to +85 °C

The LIS331HH is an ultra-low-power high performance high full-scale three axes linear accelerometer belonging to the \""nano\"" family, with digital I2C/SPI serial interface standard output.
The device features ultra-low-power operational modes that allow advanced power saving and smart sleep to wake-up functions. It has dynamically user selectable full scales of ±6g/±12g/±24g and it is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application.

The device contains 2 independent interrupt engines able to recognize dedicated inertial events.
Thresholds and timing of interrupt generators are programmable by the end user on the fly.

LIS331HH is available in small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...