VISHAY  

LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF

Mfr Part#: LL4148-GS08
Mounting Method:  Surface Mount
Package Style:  MINI MELF (SOD-80C)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0160 USD (each)
2500 - 27500 $0.0160
30000+ $0.0140 (Save 13%)

Availability

Qty in Stock : 1,415,000
On Order :
1,550,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 8 ns
  • Power Dissipation: 500 mW
  • Average Forward Current-Max: 0.15 A
  • Peak Current-Max: 2 A
The LL4148-GS08 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA.

Features:

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches

View the LL414 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...