STMICROELECTRONICS  

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#: LM324AD
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.94 USD (each)
5 - 124 $2.94
125+ $2.63 (Save 11%)

Availability

Qty in Stock :   7
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: Low Power
  • No of Channels: 4
  • Slew Rate-Nom: 0.4 V/µs
  • Input Offset Voltage-Max: 3 mV
  • Gain Bandwidth Product: 1.3 MHz
  • Average Bias Current-Max: 100 pA
  • Supply Voltage: 3 to 30 V
  • Power Dissipation: 400 mW
  • Common Mode Rejection Ratio: 80 dB
  • Supply Current: 1.5 mA
  • Operating Temp Range: 0 to 70 °C
  • DC Voltage Gain: 100 dB
  • Low Noise: 40 nV/√Hz
  • Output Current: 70 mA

This product cannot ship to Asia and Europe.