NATIONAL SEMICONDUCTOR  

LMC6464 Series SO-14 Quad Micopower Rail to Rail 15.5 V Operational Amplifier

Mfr Part#:  LMC6464AIMX/NOPB
Packaging:  REEL
Package Style:  SOIC-14
Mounting Method:  Surface Mount

Number of Channels: 4
Gain Bandwidth-Nom: 50 kHz
Slew Rate-Nom: 0.028 V/µs
Supply Voltage-Max: 15.5 V
Input Offset Voltage-Max: 1.2 mV


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 5,000
Reserve Stock: 0
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Recently Viewed Items

FAIRCHILD
MID400SD
DIP8 SMT Single Channel 2500 Vrms AC Line Monitor Logic-Out Device Optocoupler
From $2.07 USD
INTERNATIO...
IRFZ44NSTR...
Single N-Channel 55 V 3.8 W 63 nC Power Mosfet Surface Mount - D2PAK-3
From $1.44 USD
NATIONAL S...
LMC6464AIM...
LMC6464 Series SO-14 Quad Micopower Rail to Rail 15.5 V Operational Amplifier
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...