NATIONAL SEMICONDUCTOR  

LMC6464 Series MDIP-14 Quad Micopower Rail to Rail 15.5 V Operational Amplifier

Mfr Part#:  LMC6464BIN/NOPB
Packaging:  TUBE
Package Style:  DIP-14
Mounting Method:  Through Hole

Number of Channels: 4
Gain Bandwidth-Nom: 50 kHz
Slew Rate-Nom: 0.028 V/µs
Supply Voltage-Max: 15.5 V
Input Offset Voltage-Max: 3.7 mV


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.30 USD (each)
1-24 $3.30
25-49 $3.00 (Save 9%)
50-99 $2.76 (Save 16%)
100+ $2.60 (Save 21%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

NATIONAL S...
LMC6464BIN...
LMC6464 Series MDIP-14 Quad Micopower Rail to Rail 15.5 V Operational Amplifier
From $3.30 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...