NXP  

LPC18xx Series 1 MB Flash 136 kB RAM 180 MHz 32-Bit-Microcontroller - LBGA-256

Mfr Part#: LPC18S57JET256E
Mounting Method:  Surface Mount
Package Style:  LBGA-256
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$9.83 USD (each)
90+ $9.83

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 90
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC18xx
  • Core Processor: ARM Cortex M3
  • Program Memory Type: Flash
  • Flash Size (Bytes): 1 MB
  • RAM Size: 136 kB
  • Speed: 180 MHz
  • No of I/O Lines: 164
  • InterfaceType / Connectivity: CAN / EBI / EMI / Ethernet / I2C / IrDA / Microwire / QEI / MMC / SD / SPI / SSI / SSP / UART / USART / USB
  • Peripherals: Brown-out Detect / Reset / DMA / I2S / LCD / POR / PWM / Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 2.2 to 3.6 V
  • Operating Temperature: -40 to +105 °C
  • On-Chip ADC: 8-chx10-bit
  • On-Chip DAC: 1-chx10-bit
  • Watchdog Timers: 1