NXP  

LPC40xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100

Mfr Part#: LPC4078FBD100E
Mounting Method:  Surface Mount
Package Style:  LQFP-100
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$6.56 USD (each)
90+ $6.56

Availability

Qty in Stock : 3,060
On Order :
1,080
Min. Order Qty: 90
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC40xx
  • Core Processor: ARM Cortex M4
  • Program Memory Type: Flash
  • Flash Size (Bytes): 512 kB
  • RAM Size: 96 kB
  • Speed: 120 MHz
  • InterfaceType / Connectivity: CAN / EBI / EMI / Ethernet / I2C / IrDA / Microwire / QEI / SD / SPI / SSI / SSP / UART / USART / USB / USB OTG
  • Peripherals: Brown-out Detect / Reset / DMA / I2S / POR / PWM / Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 2.4 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx12-bit
  • On-Chip DAC: 1-chx10-bit
  • Watchdog Timers: 1