NXP  

LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - LBGA-256

Mfr Part#: LPC4330FET256/3DE
Mounting Method:  Surface Mount
Package Style:  LBGA-256
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$5.00 USD (each)
180+ $5.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 180
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC43xx
  • Core Processor: ARM Cortex M4/M0
  • Program Memory Type: ROMLess
  • RAM Size: 264 kB
  • Speed: 204 MHz
  • No of I/O Lines: 164
  • InterfaceType / Connectivity: CAN / EBI / EMI / Ethernet / I2C / IrDA / Microwire / SD / SPI / SSI / SSP / UART / USART / USB / USB OTG
  • Peripherals: Brown-out Detect / Reset / DMA / I2S / Motor Control PWM / POR / PWM / Watchdog
  • Supply Voltage: 2.2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx10-bit
  • On-Chip DAC: 1-chx10-bit
  • Watchdog Timers: 1