NXP  

LPC54xx Series 256 KB Flash 136 KB RAM 136 MHz 32-Bit Microcontroller -TFBGA-180

Mfr Part#: LPC54607J256ET180E
Mounting Method:  Surface Mount
Package Style:  TFBGA-180
Packaging:  TRAY
Std Packaging Qty:  189

 
 

Share


Download Center

Prices

$5.43 USD (each)
189+ $5.43

Availability

Qty in Stock : 189
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 189
Multiple of: 189
Add to Cart
 

Overview

Product Highlight

  • Family Name: LPC54xx
  • Core Processor: ARM Cortex M4
  • Program Memory Type: Flash
  • Flash Size (Bytes): 256 kB
  • RAM Size: 136 kB
  • Speed: 136 MHz
  • No of I/O Lines: 145
  • InterfaceType / Connectivity: I2C / SPI / UART / USART / USB
  • Peripherals: Brown-out Detect / Reset / DMA / I2S / POR / PWM / Watchdog
  • Supply Voltage: 1.71 to 3.6 V
  • Operating Temperature: -40 to +105 °C
  • Watchdog Timers: 1