MURATA  

LQH66S Series 2525 10000 uH ±20% 50mA 55.58 Ohm SMT Choke Large Current Inductor

Mfr Part#: LQH66SN103M03L
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  350

 
 

Share


Download Center

Prices

$1.04 USD (each)
350 - 700 $1.04
1050 - 2800 $0.8900 (Save 14%)
3150+ $0.8450 (Save 19%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 350
Multiple of: 350
Add to Cart
 

Overview

Product Highlight

  • Type: Shielded
  • Inductance-Nom: 10000 µH
  • Rated Current-Max: 50 mA
  • Tolerance (%): ±20 %
  • DC Resistance: 55.58 Ω
  • Case Size: 2525 (6363 Metric)