MURATA  

LQH66S Series 2525 15 uH ±20 % 1.3 A 69 mOhm SMT Choke Large Current Inductor

Mfr Part#: LQH66SN150M03L
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  350

 
 

Share


Download Center

Prices

$0.8950 USD (each)
350 $0.8950
700 $0.8350 (Save 7%)
1050+ $0.8250 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 350
Multiple of: 350
Add to Cart
 

Overview

Product Highlight

  • Type: Shielded
  • Inductance-Nom: 15 µH
  • Rated Current-Max: 1.3 A
  • Tolerance (%): ±20 %
  • DC Resistance: 69 mΩ
  • Case Size: 2525 (6363 Metric)