MURATA  

LQH Series 2525 1.5 uH 20 % 3800 mA SMD Choke Large Current Chip Inductor

Mfr Part#: LQH66SN1R5M03L
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  350

 
 

Share


Download Center

Prices

$0.9450 USD (each)
350 $0.9450
700 $0.8800 (Save 7%)
1050+ $0.8700 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 350
Multiple of: 350
Add to Cart
 

Overview

Product Highlight

  • Type: Molded
  • Inductance-Nom: 1.5 µH
  • Rated Current-Max: 3800 mA
  • Tolerance (%): ±20 %
  • DC Resistance: 0.0224 Ω
  • Case Size: 2525 (6363 Metric)