LITE-ON  

LTE Series 60 mA 13 mW/sr 1.6 V 850 nm Surface Mount IR Emitter and Detector

Mfr Part#: LTE-C216R-14
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1270 USD (each)
3000 $0.1270
6000+ $0.1220 (Save 4%)

Availability

Qty in Stock : 3,000
On Order :
18,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 850 nm
  • Angle of Half Intensity: 75 °
  • Intensity: 13 mW/sr
  • Forward (Drive) Current: 60 mA
  • Forward Voltage: 1.6 V