LITTELFUSE  

LX807DTRP Series 0.8 A 400 V Bidirectional Sensitive TRIAC - SOT-223

Mfr Part#: LX807DTRP
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1650 USD (each)
1000 $0.1650
2000 - 3000 $0.1580 (Save 4%)
4000+ $0.1540 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 15 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.6 V
  • Off-State Voltage [Vdrm]: 400 V
  • Off-State Current [Idrm]: 0.1 mA
  • Gate Trigger Current [Igt]-Max: 5 mA
  • On-state RMS Current [Irms]-Max: 0.8 A