LUMILEDS  

LUXEON T High Power SMT LED Emitter Warm White 80 CRI 3500K 700mA 190 lm Min

Mfr Part#: LXH8-FW35-5
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Prices

$1.25 USD (each)
3000+ $1.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
  • Family: Luxeon T
  • Type of White: Warm
  • Color: White
  • Flux: 208 lm
  • Test Current: 700 mA
  • Forward (Drive) Current: 1050 mA
  • Forward Voltage: 2.8 V
The LXH8-FW35-5 is a LUXEON T high power LED Emitter, designed to deliver high efficiency with high flux density to enable tight beam control in directional and high lumen applications.  

Features:

  • Superior efficacy and light output from a compact source
  • Optimized for efficacy driven applications with typical Vf of 2.7V and lowest thermal resistance, 3K/W
  • Delivers high luminance ideal for directional lighting
  • Specified, targeted and tested hot, at real world operating temperatures,Tj = 85°C to ensure in application performance
  • Freedom From Binning delivers color consistency within a single 3 or 5-step MacAdam ellipse
  • Proven reliability
  • Exceeds ENERGY STAR lumen maintenance requirements
  • UL-recognized component [E352519] with level 4 enclosure consideration

Applications:

  • Lamps
  • Downlights
  • Indoor
  • Highbay and lowbay
  • Outdoor
  • Architectural

View the LXH8 series of LED Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...