LUMILEDS  

LUXEON T High Power SMT LED Emitter Neutral White 80 CRI 4000K 700mA 190 lm Min

Mfr Part#: LXH8-FW40-5
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Prices

$1.25 USD (each)
3000+ $1.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
  • Family: Luxeon T
  • Type of White: Neutral
  • Color: White
  • Flux: 212 lm
  • Test Current: 700 mA
  • Forward (Drive) Current: 1050 mA
  • Forward Voltage: 2.8 V