NKK SWITCHES  

M20 Series SPST/SPDT On NoneOff Solder Lug Terminal Threaded Bushing Mini Toggle

Mfr Part#: M2011B2B3W01
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$4.53 USD (each)
50 - 99 $4.53
100 - 249 $4.40 (Save 3%)
250+ $4.27 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Current Rating: 6 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Actuator Type: Bat
  • Termination Style: Solder Lug
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C
  • Dimension: 13 x 7.9 x 28.8 mm