NKK SWITCHES  

M Series SPDT (On) Off (On) Straight PC Threaded with Keyway Toggle Switch

Mfr Part#: M2018SS1G03
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.59 USD (each)
5 - 24 $4.59
25 - 49 $3.99 (Save 13%)
50 - 99 $3.90 (Save 15%)
100 - 249 $3.77 (Save 18%)
250+ $3.68 (Save 20%)

Availability

Qty in Stock :   25
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Mom-Off-Mom
  • Circuitry: SPDT
  • Rated Voltage (VAC): 28 VAC
  • Voltage Rating: 28 V
  • Current Rating: 0.4 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Gold
  • Actuator Type: Round
  • Termination Style: PC Pin
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C