NKK SWITCHES  

M Series 0.4 VA Mini SP3T On-On-On Solder Lug Panel Mount Toggle Switch

Mfr Part#: M2024SS1G01
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$6.89 USD (each)
1 - 29 $6.89
30+ $6.02 (Save 13%)

Availability

Qty in Stock : 100
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On-On
  • Circuitry: SP3T
  • Rated Voltage (VAC): 28 VAC
  • Voltage Rating: 28 V
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Gold
  • Contact Plating: Gold
  • Actuator Type: Bat
  • Termination Style: Solder Lug
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C
  • Dimension: 13 x 12.7 x 28.8 mm