VISHAY  

M64 Series 1 kOhm ±10 % PCB Mount Multi-Turn Trimmer Potentiometer

Mfr Part#: M64X102KT20Q104
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  500

 
 
 

Share


Download Center

Prices

$1.18 USD (each)
500+ $1.18

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 11 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Trimmer
  • No of Turns: Multi
  • Resistance-Nom: 1 kΩ
  • Tolerance (%) : ±10 %
  • Rated Power: 0.5 W
  • Temp Coefficient (ppm/C): ±100 ppm/°C
  • Rated Voltage: 250 V
  • Insulation Resistance: 10000 GΩ
  • Dielectric Withstanding Voltage: 1000 V
  • Operating Temp Range: -55 to +155 °C