MAXIM INTEGRATED  

MAX1745 Series 36 V 330 kHz Buck Surface Mount Switching Regulator - MICRO-10

Mfr Part#: MAX1745EUB+T
Mounting Method:  Surface Mount
Package Style:  UMAX-10
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$3.77 USD (each)
2500+ $3.77

Availability

Qty in Stock : 0
Factory Stock : 20,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 4.5 to 36 V
  • Output Voltage Range: 1.25 to 18 V
  • Output Type: Adjustable
  • Switching Frequency-Max: 330 kHz
  • Operating Temp Range: -40 to +85 °C
  • Duty Cycle-Max: 100 %
  • Efficiency: 90 %
  • No. of Outputs: 1
  • Quiescent Current: 90 µA
  • Storage Temperatue Range: -65 to +150 °C
  • Moisture Sensitivity Level: 1