MAXIM INTEGRATED  

MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Mfr Part#: MAX232ACSE+T
Mounting Method:  Surface Mount
Package Style:  SOIC-16N
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$3.27 USD (each)
2500+ $3.27

Availability

Qty in Stock : 2,500
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 116 kbps
  • Operating Temp Range: 0 to 70 °C
  • Supply Voltage: 4.5 to 5.5 V
  • Duplex: Full Duplex
  • Function: Transceiver
  • No. of Drivers: 2
  • No. of Receivers: 2
  • Supply Current: 10 mA
  • Output Type: CMOS / TTL
  • Power Dissipation: 696 mW
  • No of Terminals: 16