MAXIM INTEGRATED  

MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W

Mfr Part#: MAX232ACWE+
Mounting Method:  Surface Mount
Package Style:  SOIC-16W
Packaging:  TUBE
Std Packaging Qty:  46

 
 

Share


Download Center

Prices

$3.71 USD (each)
5 - 24 $3.71
25 - 49 $3.42 (Save 8%)
50 - 99 $3.36 (Save 9%)
100 - 249 $3.30 (Save 11%)
250+ $3.23 (Save 13%)

Availability

Qty in Stock : 258
On Order :
184
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 200 kbps
  • Operating Temp Range: 0 to 70 °C
  • Supply Voltage: 4.5 to 5.5 V
  • Duplex: Full Duplex
  • Function: Transceiver
  • No. of Drivers: 2
  • No. of Receivers: 2
  • Supply Current: 4 mA
  • Power Dissipation: 762 mW
  • No of Terminals: 16
  • Moisture Sensitivity Level: 1