MAXIM INTEGRATED  

MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W

Mfr Part#: MAX232ACWE+T
Mounting Method:  Surface Mount
Package Style:  SOIC-16W
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.27 USD (each)
1000+ $3.27

Availability

Qty in Stock : 0
Factory Stock : 20,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 200 kbps
  • Operating Temp Range: 0 to 70 °C
  • Supply Voltage: 4.5 to 5.5 V
  • Duplex: Full Duplex
  • Function: Transceiver
  • No. of Drivers: 2
  • No. of Receivers: 2
  • Supply Current: 4 mA
  • Power Dissipation: 762 mW
  • No of Terminals: 16
  • Moisture Sensitivity Level: 1