MAXIM INTEGRATED  

MAX4126 Series 6.5 V 5 MHz Rail to Rail SMT Operational Amplifier - UMAX-8

Mfr Part#: MAX4126EUA+
Mounting Method:  Surface Mount
Package Style:  UMAX-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.94 USD (each)
50 - 249 $2.94
250+ $2.75 (Save 6%)

Availability

Qty in Stock : 300
Factory Stock : 1
Factory Lead-Time: 6 Weeks
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Amplifier Type: General Purpose
  • No of Channels: 1
  • Slew Rate-Nom: 2 V/µs
  • Input Offset Voltage-Max: 1.5 mV
  • Gain Bandwidth Product: 5 MHz
  • Average Bias Current-Max: 150 nA
  • Supply Voltage: 2.7 to 6.5 V
  • Power Dissipation: 330 mW
  • Common Mode Rejection Ratio: 86 dB
  • Supply Current: 725 µA
  • Output Type: Rail to Rail
  • Power Supply Rejection Ratio: 100 dB
  • Operating Temp Range: -40 to +85 °C
  • DC Voltage Gain: 106 dB
  • Phase Margin: 64 °
  • Low Noise: 22 nV/√Hz
  • Output Current: 50 mA