MAXIM INTEGRATED  

MAX5401 Series 256 Tabs 3-Wire SPI 100 kOhm Volatile SMT Digital POT - SOT-23-8

Mfr Part#: MAX5401EKA+T
Mounting Method:  Surface Mount
Package Style:  SOT-23-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.19 USD (each)
2500+ $1.19

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 256
  • No of Channels: 1
  • Interface: 3-Wire SPI
  • Wiper Storage: Volatile
  • Resistance: 100 kΩ
  • Supply Voltage: 2.7 to 5.5 V
  • Supply Current: 0.1 µA
  • Operating Temp Range: -40 to +85 °C
  • Resolution: 8 b
  • Wiper Resistance: 800 Ω
  • Temp Coefficient (ppm/C): 50 ppm/°C