MICRO COMMERCIAL COMP  

MB10S Series 0.5 A 1000 V Glass Passivated Bridge Rectifier - MBS-1

Mfr Part#: MB10S-TP
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1100 USD (each)
6000+ $0.1100 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.5 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V