NKK SWITCHES  

MB2000 Series Mini DPDT On-On Panel Mount Solder Lug Push Button Switch

Mfr Part#: MB2085SB1W01-EC
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$8.20 USD (each)
50 - 99 $8.20 (Save 17%)
100+ $7.90 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 125 VAC
  • Rated Voltage: 30 V
  • Contact Current-Max: 6 A
  • Switch Operation: On-On
  • Circuitry: 4PDT
  • Insulation Resistance: 1000 MΩ
  • Cap Color: Red
  • Actuator Style: Round Button
  • Termination Style: Solder Lug
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Silver