NKK SWITCHES  

MB2400 Series SPDT 0.4 VA 28 V Right Angle PC Pushbutton Switch

Mfr Part#: MB2411A2G30-HA
Mounting Method:  PCB Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.58 USD (each)
5 - 99 $4.58
100+ $4.48 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Contact Current-Max: 0.4 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Insulation Resistance: 1000 MΩ
  • Illumination Color: Black
  • Cap Color: Black
  • Actuator Style: Pushbutton
  • Termination Style: Vertical / PC Through Hole
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Gold