MICRO COMMERCIAL COMP  

MB2S Series 0.5 A 200 V Surface Mount Glass Passivated Bridge Rectifier - MBS-1

Mfr Part#: MB2S-TP
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0848 USD (each)
3000 - 6000 $0.0848
9000+ $0.0826 (Save 3%)

Availability

Qty in Stock : 18,000
On Order :
39,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.5 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Peak Current-Max: 35 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V

The MB2S-TP is a 0.5 A, 200 V, surface mount glass passivated bridge rectifier.
 
Features:

  • Glass Passivated Diode Construction
  • High Temperature Soldering Guaranteed:260°C/10 Second
  • Saves Space On Printed Circuit Board
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating and MSL Rating 1 per J-STD-020C
  • Teminals: Plated leads Solderable per MIL-STD-750,Method 2026
  • UL Recognized File # E165989

View the available MB2S series of Bridge Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...