VISHAY  

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier

Mfr Part#: MB6S-E3/80
Mounting Method:  Surface Mount
Package Style:  TO-269AA
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2500 USD (each)
3000+ $0.2500

Availability

Qty in Stock : 30,000
On Order :
129,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.5 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Peak Current-Max: 35 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
The MB6S-E3/80 is a Miniature glass passivated single phase bridge rectifier, consists of four silicon junctions connected as a full bridge. Available in TO-269AA Package.

Features:

  • UL recognition, file number E54214
  • Saves space on printed circuit boards
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio equipment
  • Home appliances applications

View the Available MB6 Series of Bridge Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...