SMC DIODE SOLUTIONS  

MBR10200CT Series 200 V 10 A Through Hole Schottky Rectifier - TO-220AB

Mfr Part#: MBR10200CT
Mounting Method:  Through Hole
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.1790 USD (each)
8000+ $0.1790 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 8,000
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 10 A
  • Peak Current-Max: 128 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 1 mA
  • Forward Voltage: 0.98 V